243-621-45 | apra

Part front panel, die-cast aluminum, (W x H) 106.3 x 262.5 mm, 21 HP, light gray, 243-621-45

Order No.: 82H850
EAN: 4099889576825
MPN:
243-621-45
24-3621-45
Series: 243
243-621-45 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.1360 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
10 pcs.
15.4343 €
50 pcs.
13.8992 €
100 pcs.
12.4950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Part front panel, 243-621-45, apra

Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side; Height: 3U 129.0 mm, 6U 262.5 mm.

Technical specifications
Width 106.3 mm
Colour lichtgrau
Height 262.5 mm
Material Aluminium-Druckguss
Product type Teilfrontplatte
cutting pitch differential 21 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes