243-704-45 | apra

Part front panel, aluminum, (W x H) 20.1 x 129 mm, 4 HP, gray, 243-704-45

Order No.: 82H862
EAN: 4099889576856
MPN:
243-704-45
24-3704-45
Series: 243
243-704-45 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.8274 € *
Available: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
10 pcs.
13.3518 €
50 pcs.
12.0190 €
100 pcs.
10.8171 €
*incl. VAT plus shipping costs
**Subject to prior sale

Part front panel, 243-704-45, apra

Part front panel with plastic handle and PCB holder. Made of 2.5 mm aluminum, with anodized front face and rear side with transparent chromalized finish.

Height: 3U 129.0 mm.

Technical specifications
Width 20.1 mm
Colour grau
Height 129 mm
Material Aluminium
Product type Teilfrontplatte
cutting pitch differential 4 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes