243-706-45 | apra

Part front panel, aluminum, (W x H) 30.2 x 129 mm, 6 HP, light gray, 243-706-45

Order No.: 82H866
EAN: 4099889576870
MPN:
243-706-45
24-3706-45
Series: 243
243-706-45 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.36 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3621 €
10 pcs.
15.6366 €
50 pcs.
14.0658 €
100 pcs.
12.6616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Part front panel, 243-706-45, apra

Part front panel with plastic handle and PCB holder. Made of 2.5 mm aluminum, with anodized front face and rear side with transparent chromalized finish.

Height: 3U 129.0 mm.

Technical specifications
Width 30.2 mm
Colour lichtgrau
Height 129 mm
Material Aluminium
Product type Teilfrontplatte
cutting pitch differential 6 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes