243-710-45 | apra
Part front panel, aluminum, (W x H) 50.4 x 129 mm, 10 HP, light gray, 243-710-45
Unit Price (€ / pc.)
11.8881 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Part front panel, 243-710-45, apra
Part front panel with plastic handle and PCB holder. Made of 2.5 mm aluminum, with anodized front face and rear side with transparent chromalized finish.
Height: 3U 129.0 mm.
Technical specifications
Width | 50.4 mm | |
Colour | lichtgrau | |
Height | 129 mm | |
Material | Aluminium | |
Product type | Teilfrontplatte | |
cutting pitch differential | 10 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |