243-714-45 | apra
Part front panel, aluminum, (W x H) 70.8 x 129 mm, 14 HP, light gray, 243-714-45
Unit Price (€ / pc.)
20.6346 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.63 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6346 €
10 pcs.
18.5640 €
50 pcs.
16.7076 €
100 pcs.
15.0535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Part front panel, 243-714-45, apra
Part front panel with plastic handle and PCB holder. Made of 2.5 mm aluminum, with anodized front face and rear side with transparent chromalized finish.
Height: 3U 129.0 mm.
Technical specifications
Width | 70.8 mm | |
Colour | lichtgrau | |
Height | 129 mm | |
Material | Aluminium | |
Product type | Teilfrontplatte | |
cutting pitch differential | 14 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |