244-384-13 | apra
Part front panel, EMC, aluminum, (H) 129 mm, 84 HP, 244-384-13
Order No.: 84H252
EAN: 4099889576962
MPN:
244-384-13
24-4384-13
Unit Price (€ / pc.)
35.5810 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Front panel partitions, 244-384-13, apra
Foldable, with contact strip slot on the side, mountable at top and bottom. The panel is mounted on the module rail, thus retaining the full installation width. The opening angle is 180°, provided it is not restricted by other components. The EMC contact strips have to be ordered separately and are described below. The front panel is made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish back, and 4 mounting holes. Height 3U 129.0 mm, 6U 262.5 mm.
Technical attributes (type, height (U), width (HP/mm)): 24-4384-13, 3U, 84 HP, 426.4 mm.
Technical specifications
Version | EMV | |
Height | 129 mm | |
Material | Aluminium | |
Product type | Teilfrontplatte | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |