245-312-21 | apra
Subrack, without handle, chromated, die-cast aluminum, (L x W x H) 236 x 427 x 133 mm, 84 HP, 245-312-21
Subrack, 245-312-21, apra
For inserting modules to IEC 297-3 and IEEE 1101.10/1101.11; EU-style cards: 100 x 160 mm, Side walls: 2.5 mm aluminum, Module rails and front brackets: aluminum profiles. Transparent chromalized side panels and profiles.. Delivery form: Kit consisting of 2 front horizontal rails, 2 rear horizontal rails, 2 side walls, 2 front brackets with or without handle, 8 pan-head screws with underhead teeth, 2 threaded strips M 2.5 (7.0 x 2.0 mm), 2 threaded strips M 2.5 (5.0 x 1.5 mm), assembly instructions.
3U, design 2, type 245.
Version: at the front standard module rail 241-022, at the rear BUS module rail 241-013.
Technical attributes (type, width (HP), depth (D), version): 24-5312-21, 84 HP, D 236 mm, without handle.
Version | ohne Griff, chromatiert | |
Width | 427 mm | |
Height | 133 mm | |
Length | 236 mm | |
Material | Aluminium-Druckguss | |
Product type | Baugruppenträger | |
cutting pitch differential | 84 TE |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |