245-335-31 | apra

Subrack, with handle, chromated, die-cast aluminum, (L x W x H) 236 x 213 x 133 mm, 42 HP, 245-335-31

Order No.: 82H176
EAN: 4099889576122
MPN:
245-335-31
24-5335-31
245-335-31 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
69.1747 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
69.17 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1747 €
10 pcs.
62.2608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subrack, 245-335-31, apra

For inserting modules to IEC 297-3 and IEEE 1101.10/1101.11; EU-style cards: 100 x 160 mm, Side walls: 2.5 mm aluminum, Module rails and front brackets: aluminum profiles. Transparent chromalized side panels and profiles.. Delivery form: Kit consisting of 2 front horizontal rails, 2 rear horizontal rails, 2 side walls, 2 front brackets with or without handle, 8 pan-head screws with underhead teeth, 2 threaded strips M 2.5 (7.0 x 2.0 mm), 2 threaded strips M 2.5 (5.0 x 1.5 mm), assembly instructions.

3U, design 3, type 245.

Version: at the front the standard module rail 241-022 and the standard module rail with 10 mm roof for the inserter/extractor profile 241-049, at the rear BUS module rail 241-013.

Technical attributes (type, width (HP), depth (D), version): 24-5335-31, 42 HP, D 236 mm, with handle.

Technical specifications
Version mit Griff, chromatiert
Width 213 mm
Height 133 mm
Length 236 mm
Material Aluminium-Druckguss
Product type Baugruppenträger
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes