245-611-11 | apra

Subrack, without handle, chromated, die-cast aluminum, (L x W x H) 176 x 427 x 266 mm, 84 HP, 245-611-11

Order No.: 82H186
EAN: 4099889576153
MPN:
245-611-11
24-5611-11
apra
245-611-11 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
96.7946 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
96.79 € *
Price list
Quantity
Price per unit*
1 pcs.
96.7946 €
10 pcs.
87.0961 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subrack, 245-611-11, apra

For inserting modules to IEC 297-3 and IEEE 1101.10/1101.11, double-size Euro-style cards 233.35 x 160 mm; Side walls: 2.5 mm aluminum. Module rails and front brackets: aluminum profiles. The side walls and all profiles are transparent chromalized. Delivery: kit comprising 2 front module rails, 2 rear module rails, 2 side walls, 2 front brackets with or without a handle, 8 filister head screws, 1 mounting rail, 2 threaded strips M 2.5 (7.0 x 2.0 mm), 4 threaded strips M 2.5 (5.0 x 1.5 mm), installation instructions.

With 6U, design 1, type 245.

Details of the respective profiles are provided below under module accessories; Version: at the front standard module rail 241-022, at the rear the narrow module rail with integrated rail profile 241-019 and the mounting rail with integrated rail profile 241-008 for DIN 41612 connectors.

Technical attributes (type, width (HP), depth (D), version): 24-5611-11, 84 HP, D 176 mm, without handle.

Technical specifications
Ausführung ohne Griff, chromatiert
Breite 427 mm
Höhe 266 mm
Länge 176 mm
Material Aluminium-Druckguss
Teilung 84 TE
Zubehörart Baugruppenträger
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes