245-611-12 | apra
Subrack, without handle, chromated, die-cast aluminum, (L x W x H) 176 x 427 x 266 mm, 245-611-12
Subrack, 245-611-12, apra
For inserting modules to IEC 297-3 and IEEE 1101.10/1101.11, Euro-style cards 100 x 160 mm; Side walls: 2.5 mm aluminum. Module rails and front brackets: aluminum profiles. The side walls and all profiles are transparent chromalized. Delivery: kit comprising 4 front module rails, 4 rear module rails, 2 side walls, 2 front brackets with or without a handle, 16 filister head screws with underhead serration, 4 threaded strips M 2.5 (7.0 x 2.0 mm), 4 threaded strips M 2.5 (5.0 x 1.5 mm), assembly instructions.
With 6U, design 1, type 245.
The respective profiles are described below in detail under module accessories; Version: standard module rail 241-022 at the front, narrow module rail at the rear with integrated mounting rail for DIN 41612 connector profile 241-019.
Technical attributes (type, width (HP), depth (D), version): 24-5611-12, 84 HP, D 176 mm, without handle.
Version | ohne Griff, chromatiert | |
Width | 427 mm | |
Height | 266 mm | |
Length | 176 mm | |
Material | Aluminium-Druckguss | |
Product type | Baugruppenträger |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |