245-616-11 | apra
Subrack, with handle, chromated, die-cast aluminum, (L x W x H) 296 x 84 x 266 mm, 84 HP, 245-616-11
Subrack, 245-616-11, apra
For inserting modules to IEC 297-3 and IEEE 1101.10/1101.11, double-size Euro-style cards 233.35 x 160 mm; Side walls: 2.5 mm aluminum. Module rails and front brackets: aluminum profiles. The side walls and all profiles are transparent chromalized. Delivery: kit comprising 2 front module rails, 2 rear module rails, 2 side walls, 2 front brackets with or without a handle, 8 filister head screws, 1 mounting rail, 2 threaded strips M 2.5 (7.0 x 2.0 mm), 4 threaded strips M 2.5 (5.0 x 1.5 mm), installation instructions.
With 6U, design 1, type 245.
Details of the respective profiles are provided below under module accessories; Version: at the front standard module rail 241-022, at the rear the narrow module rail with integrated rail profile 241-019 and the mounting rail with integrated rail profile 241-008 for DIN 41612 connectors.
Technical attributes (type, width (HP), depth (D), version): 24-5616-11, 84 HP, D 296 mm, with handle.
Version | mit Griff, chromatiert | |
Width | 84 mm | |
Height | 266 mm | |
Length | 296 mm | |
Material | Aluminium-Druckguss | |
Product type | Baugruppenträger | |
cutting pitch differential | 84 TE |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |