247-074-55 | apra
Plug block, EMC, die-cast aluminum, (L x W x H) 170 x 121.5 x 133 mm, 24 HP, 247-074-55
Order No.: 84H432
EAN: 4099889577198
MPN:
247-074-55
24-7074-55
Unit Price (€ / pc.)
73.7086 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
73.71 € *
Price list
Quantity
Price per unit*
1 pcs.
73.7086 €
10 pcs.
66.3306 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug block, 247-074-55, apra
EMC sub-unit with side grooves for EMC contact springs, it fits all desktop enclosures and subracks (except ruggedized subrack).
Features
- EMC-compliant design
- Rear plug-in connection for contact acc. to DIN 41612
Technical specifications
Version | EMV | |
Width | 121.5 mm | |
Height | 133 mm | |
Length | 170 mm | |
Material | Aluminium-Druckguss | |
Product type | Steckblock | |
cutting pitch differential | 24 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |