247-933-55 | apra

Plug block, EMC, die-cast aluminum, (L x W x H) 170 x 40.3 x 133.35 mm, 8 HP, 247-933-55

Order No.: 84H406
EAN: 4099889577167
MPN:
247-933-55
24-7933-55
247-933-55 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.8142 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
47.81 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8142 €
5 pcs.
45.3628 €
10 pcs.
42.9114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug block, 247-933-55, apra

EMC sub-unit with side grooves for EMC contact springs, it fits all desktop enclosures and subracks (except ruggedized subrack).

Features

  • EMC-compliant design
  • Rear plug-in connection for contact acc. to DIN 41612
Technical specifications
Version EMV
Width 40.3 mm
Height 133.35 mm
Length 170 mm
Material Aluminium-Druckguss
Product type Steckblock
cutting pitch differential 8 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes