248-064-55 | apra

Assembly cassette, EMC, die-cast aluminum, (L x W x H) 170 x 70.8 x 133 mm, 14 HP, 248-064-55

Order No.: 84H484
EAN: 4099889577235
MPN:
248-064-55
24-8064-55
248-064-55 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
77.4690 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
77.47 € *
Price list
Quantity
Price per unit*
1 pcs.
77.4690 €
10 pcs.
69.7340 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC cassette, 248-064-55, apra

EMC cassette 3 U with side grooves for EMC contact springs, it fits all desktop enclosures and subracks (except ruggedized subrack).

Features

  • EMC-compliant design
  • Rear panel can hold several female connectors for internal wiring
  • With 1 HP mounting grid for internal card guide
Technical specifications
Version EMV
Width 70.8 mm
Height 133 mm
Length 170 mm
Material Aluminium-Druckguss
Product type Baugruppen-Kassette
cutting pitch differential 14 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes