250-697-02 | apra
Screw holder, plastic, (L x Ø) 3.3 mm x 5.9 mm, light gray, 250-697-02
Order No.: 84H300
EAN: 4099889576993
MPN:
250-697-02
25-0697-02
Unit Price (€ / pc.)
0.2392 € *
Available: 1,608 pcs.
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2392 €
10 pcs.
0.2130 €
50 pcs.
0.1892 €
100 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw holder, 250-697-02, apra
Screw holder made of plastic, fits all front panels with hole Ø 5.9 mm x 3.3 mm. Can be pressed in manually.
Technical specifications
diameter | 5.9 mm | |
Colour | lichtgrau | |
Length | 3.3 mm | |
Material | Kunststoff | |
Product type | Schraubenhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |