250-715 | apra
Extraction lever, with recess for labeling strips, plastic, black, for card protection, 250-715
Order No.: 82H660
EAN: 4099889576511
MPN:
250-715
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 1 Week **
Extraction handle, 250-715, apra
The 250-715 extraction handle is suitable for for extracting PCB’s. The optional PCB lock is opened automatically. This product features space space for attaching designation strips.
Technical specifications
Version | mit Aussparung für Bezeichnungsstreifen | |
Colour | schwarz | |
Suitable for | Kartensicherung | |
Material | Kunststoff | |
Product type | Ausziehhebel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |