250-720 | apra
Insulation strip, plastic, (W) 213 mm, black, 250-720
Order No.: 82H542
EAN: 4099889576382
MPN:
250-720
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Insulating strips, 250-720, apra
Insulating strips for insulating backplanes and module rails. This product is to be used as spacer in order to achieve the required installation depth for plug-in units.
Technical specifications
Width | 213 mm | |
Colour | schwarz | |
Material | Kunststoff | |
Product type | Isolierstreife |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |