250-721 | apra
Headpiece, plastic, black, 250-721
Order No.: 82H640
EAN: 4099889576474
MPN:
250-721
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Card guide, 250-721, apra
Comprised of two head pieces and a 1000 mm middle piece made of aluminum or plastic; can be adapted as required.
Standard version for all card depths, type 24-../25-.
Type: 250-721, head pieces, 1 pair.
Technical specifications
Colour | schwarz | |
Material | Kunststoff | |
Product type | Kopfstück |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |