250-723-00 | apra
Card guide, plastic, (L) 1000 mm, black, 250-723-00
Order No.: 82H644
EAN: 4099889576498
MPN:
250-723-00
25-0723-00
Unit Price (€ / pc.)
10.6743 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
10 pcs.
9.6152 €
50 pcs.
8.6513 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card guide, 250-723-00, apra
Comprised of two head pieces and a 1000 mm middle piece made of aluminum or plastic; can be adapted as required.
Standard version for all card depths, type 24-../25-.
Type: 25-0723-00, plastic center piece, 1000 mm
Technical specifications
Colour | schwarz | |
Length | 1000 mm | |
Material | Kunststoff | |
Product type | Kartenführung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |