250-725-84 | apra
Contact strip, die-cast aluminum, (L x W) 84 x 427 mm, 84 HP, 250-725-84
Order No.: 82H550
EAN: 4099889576399
MPN:
250-725-84
25-0725-84
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
6.9496 €
50 pcs.
6.4736 €
150 pcs.
6.1880 €
500 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact strip, 250-725-84, apra
Contact strip for contacting backplanes and module rails. This product is to be used as spacer in order to achieve the required installation depth for plug-in units.
Technical specifications
Width | 427 mm | |
Length | 84 mm | |
Material | Aluminium-Druckguss | |
Product type | Kontaktstreifen | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |