250-750-03 | apra
Handle strip, plastic, (L x W x H) 13.9 x 14 x 15.5 mm, 3 HP, gray, 250-750-03
Order No.: 84H350
EAN: 4099889577044
MPN:
250-750-03
25-0750-03
Unit Price (€ / pc.)
1.5351 € *
Available: 162 pcs.
Leadtime: 3 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3328 €
50 pcs.
1.2376 €
100 pcs.
1.1305 €
500 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle strip, 250-750-03, apra
With slide-in aluminum strip for easy labeling, with molded centering studs for easy centering of the handles; Handle bar: gray, aluminum strip: natural-colored, anodized.
Technical attributes (type, for width, length): 25-0750-03, 3 HP, L 13.9 mm.
Technical specifications
Width | 14 mm | |
Colour | grau | |
Height | 15.5 mm | |
Length | 13.9 mm | |
Material | Kunststoff | |
Product type | Griffleiste | |
cutting pitch differential | 3 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83025000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |