250-750-07 | apra

Handle strip, plastic, (L x W x H) 34.2 x 14 x 15.5 mm, 7 HP, gray, 250-750-07

Order No.: 84H358
EAN: 4099889577082
MPN:
250-750-07
25-0750-07
250-750-07 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.4637 €
50 pcs.
1.3447 €
100 pcs.
1.2376 €
500 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle strip, 250-750-07, apra

With slide-in aluminum strip for easy labeling, with molded centering studs for easy centering of the handles; Handle bar: gray, aluminum strip: natural-colored, anodized.

Technical attributes (type, for width, length): 25-0750-07, 7 HP, L 34.2 mm.

Technical specifications
Width 14 mm
Colour grau
Height 15.5 mm
Length 34.2 mm
Material Kunststoff
Product type Griffleiste
cutting pitch differential 7 TE
Logistics
Country of origin DE
Customs tariff number 83025000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes