250-750-08 | apra

Handle strip, plastic, (L x W x H) 39.3 x 14 x 15.5 mm, 8 HP, gray, 250-750-08

Order No.: 84H360
EAN: 4099889577099
MPN:
250-750-08
25-0750-08
250-750-08 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Next delivery: 16 pcs. on 2025-04-14
Leadtime: 2 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.5589 €
50 pcs.
1.4399 €
100 pcs.
1.3209 €
500 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle strip, 250-750-08, apra

With slide-in aluminum strip for easy labeling, with molded centering studs for easy centering of the handles; Handle bar: gray, aluminum strip: natural-colored, anodized.

Technical attributes (type, for width, length): 25-0750-08, 8 HP, L 39.3 mm.

Technical specifications
Width 14 mm
Colour grau
Height 15.5 mm
Length 39.3 mm
Material Kunststoff
Product type Griffleiste
cutting pitch differential 8 TE
Logistics
Country of origin DE
Customs tariff number 83025000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes