250-750-14 | apra
Handle strip, plastic, (L x W x H) 69.9 x 14 x 15.5 mm, 14 HP, gray, 250-750-14
Order No.: 84H366
EAN: 4099889577129
MPN:
250-750-14
25-0750-14
Unit Price (€ / pc.)
2.3800 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.0706 €
50 pcs.
1.9159 €
100 pcs.
1.7612 €
500 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle strip, 250-750-14, apra
With slide-in aluminum strip for easy labeling, with molded centering studs for easy centering of the handles; Handle bar: gray, aluminum strip: natural-colored, anodized.
Technical attributes (type, for width, length): 25-0750-14, 14 HP, L 69.9 mm.
Technical specifications
Width | 14 mm | |
Colour | grau | |
Height | 15.5 mm | |
Length | 69.9 mm | |
Material | Kunststoff | |
Product type | Griffleiste | |
cutting pitch differential | 14 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83025000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |