264-084-43 | apra
Back wall, unventilated, die-cast aluminum, 3 U/84 HP, light gray, 264-084-43
Unit Price (€ / pc.)
23.9190 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9190 €
5 pcs.
21.5152 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rear panel 264-084-43, apra
Rear panel for 19-inch-subrack. Aluminum, varnished light gray (RAL 7035), chromalized inside.
Technical attributes (type, height (U), width (HP), version):
26-4084-43, rear panel, 3U, 84 HP, without vents.
Technical specifications
Version | unbelüftet | |
Colour | lichtgrau | |
Material | Aluminium-Druckguss | |
Product type | Rückwand | |
cutting pitch differential | 3 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |