264-084-44 | apra
Back wall, unventilated, aluminum, 4 U/ 84 HP, light gray, 264-084-44
Unit Price (€ / pc.)
38.6512 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
38.65 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6512 €
10 pcs.
34.7837 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rear panel 264-084-44, apra
Rear panel for 19-inch-subrack. Aluminum, varnished light gray (RAL 7035), chromalized inside.
Technical attributes (type, height (U), width (HP), version):
26-4084-44, rear panel, 4U, 84 HP, without vents.
Technical specifications
Version | unbelüftet | |
Colour | lichtgrau | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 4 HE/ 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |