264-300-32 | apra
Front bracket, die-cast aluminum, (H) 133 mm, 3 U, light gray, 264-300-32
Unit Price (€ / pc.)
21.5866 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
21.59 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5866 €
10 pcs.
19.4327 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front bracket, 264-300-32, apra
Front bracket 3 U without handle for expansion as 19” plug-in enclosure or subrack.
Technical specifications
Colour | lichtgrau | |
Height | 133 mm | |
Material | Aluminium-Druckguss | |
Product type | Frontwinkel | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |