264-300-42 | apra

Front bracket, die-cast aluminum, (H) 132.5 mm, 3 U, light gray, 264-300-42

Order No.: 72H758
EAN: 4099889575729
MPN:
264-300-42
26-4300-42
Series: 264 profi set
264-300-42 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.1661 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
31.17 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1661 €
10 pcs.
28.0483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front bracket, 264-300-42, apra

Front bracket 3 U with handle for expansion as 19” plug-in enclosure or subrack.

Technical specifications
Colour lichtgrau
Height 132.5 mm
Material Aluminium-Druckguss
Product type Frontwinkel
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes