264-400-22 | apra

Dazzle angle, die-cast aluminum, (H) 177 mm, 4 U, light gray, 264-400-22

Order No.: 72H768
EAN: 4099889575750
MPN:
264-400-22
26-4400-22
Series: 264 profi set
264-400-22 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
38.1276 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
38.13 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1276 €
10 pcs.
34.3196 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover bracket, 264-400-22, apra

Cover bracket 3 U with handle for the expansion as a desktop enclosure.

Technical specifications
Colour lichtgrau
Height 177 mm
Material Aluminium-Druckguss
Product type Blendwinkel
cutting pitch differential 4 HE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes