267-919-01 | apra

Module rail, slim, (L x W x H) 26.3 x 431.9 x 20.9 mm, 85 HP, 267-919-01

Order No.: 82H370
EAN: 4099889576238
MPN:
267-919-01
26-7919-01
267-919-01 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
10 pcs.
8.5680 €
50 pcs.
7.7112 €
100 pcs.
6.9496 €
*incl. VAT plus shipping costs
**Subject to prior sale

Module rail, 267-919-01, apra

Narrow module rail with integrated mounting rail for connectors according to IEC 60603-2, with grooves for threaded inserts. Mounting in upper or lower position.

Technical specifications
Version schmal
Width 431.9 mm
Height 20.9 mm
Length 26.3 mm
Product type Modulschiene
cutting pitch differential 85 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes