315-258-00 | apra
Sliding rail, sheet steel, (L x W x H) 600 x 50 x 44 mm, 315-258-00
Order No.: 80H530
EAN: 4099889577914
MPN:
315-258-00
31-5258-00
Unit Price (€ / pc.)
74.1489 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
74.15 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1489 €
5 pcs.
69.6983 €
15 pcs.
67.0327 €
50 pcs.
64.0577 €
150 pcs.
61.3921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide rail, 315-258-00, apra
19" slide rail suitable for cabinet depths of 600-900 mm. Telescopic design: can be extracted/adjusted by 300 mm.
Technical specifications
Width | 50 mm | |
Height | 44 mm | |
Length | 600 mm | |
Material | Stahlblech | |
Product type | Gleitschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |