418-004-00 | apra

Front/rear panel, die-cast aluminum, (W) 242.5 mm, natural, 418-004-00

Order No.: 70H4228
EAN: 4099889572940
MPN:
418-004-00
41-8004-00
418-004-00 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.6965 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
10 pcs.
12.9353 €
50 pcs.
12.0547 €
150 pcs.
11.5311 €
500 pcs.
10.9361 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, 418-004-00, apra

Made of aluminum, 2.5 mm, anodized on the outside, chromalized on the inside.

Technical attributes (type, enclosure depth, board depth): 41-8004-00, front panel/rear panel.

Technical specifications
Width 242.5 mm
Colour natur
Material Aluminium-Druckguss
Product type Front-/Rückplatte
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes