421-000-01 | apra
Front plate, rectangular, aluminum, (W x H) 105.8 x 46.3 mm, silver, 421-000-01
Unit Price (€ / pc.)
14.4466 € *
Available: 0 pcs.
Leadtime: On Request **
Front / rear panel, 421-000-01, apra
Front / rear panel for XDream X50-110.
Technical specifications
Bauform | rechteckig | |
Breite | 105.8 mm | |
Farbe | silber | |
Höhe | 46.3 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |