421-000-04 | apra
Mounting plate, aluminum, silver, 421-000-04
Unit Price (€ / pc.)
13.7088 € *
Available: 0 pcs.
Leadtime: On Request **
Horizontal mounting plate, 421-000-04, apra
Horizontal mounting plate for XDream X30-110.
Technical specifications
Colour | silber | |
Material | Aluminium | |
Product type | Montageplatte | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |