421-000-31 | apra

Front plate, rectangular, aluminum, (W x H) 105.8 x 38.7 mm, silver, 421-000-31

Order No.: 70H4405
EAN: 4099891570057
MPN:
421-000-31
Series: XDREAM2U
421-000-31 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.3276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3276 €

Front / rear panel, 421-000-31, apra

Front / rear panel for XDream X40-110.

Technical specifications
Bauform rechteckig
Breite 105.8 mm
Farbe silber
Höhe 38.7 mm
Material Aluminium
Produkt-Art Frontplatte
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes