421-000-32 | apra

Front plate, rectangular, aluminum, (W x H) 105.8 x 38.7 mm, black, 421-000-32

Order No.: 70H4406
EAN: 4099891570064
MPN:
421-000-32
Series: XDREAM2U
421-000-32 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.7195 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7195 €

Front / rear panel, 421-000-32, apra

Front / rear panel for XDream X40-110.

Technical specifications
Design rechteckig
Width 105.8 mm
Colour schwarz
Height 38.7 mm
Material Aluminium
Product type Frontplatte
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes