421-000-42 | apra
Front plate, rectangular, aluminum, (W x H) 105.8 x 31.2 mm, black, 421-000-42
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: On Request **
Front / rear panel, 421-000-42, apra
Front / rear panel for XDream X30-110.
Technical specifications
Design | rechteckig | |
Width | 105.8 mm | |
Colour | schwarz | |
Height | 31.2 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |