421-000-53 | apra
Mounting kit, rectangular, plastic, black, 421-000-53
Unit Price (€ / pc.)
29.0717 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Mounting set, 421-000-53, apra
Mounting set for top hat rail
Technical specifications
Design | rechteckig | |
Colour | schwarz | |
Material | Kunststoff | |
Product type | Montagesatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |