421-000-54 | apra
Mounting plate, aluminum, silver, 421-000-54
Unit Price (€ / pc.)
14.4466 € *
Available: 0 pcs.
Leadtime: On Request **
Horizontal mounting plate, 421-000-54, apra
Horizontal mounting plate for XDream X60-170.
Technical specifications
Farbe | silber | |
Material | Aluminium | |
Produkt-Art | Montageplatte | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |