449-340-01 | apra
Front plate, PC, (W x H) 69.8 x 41.6 mm, light gray, 449-340-01
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
5 pcs.
2.1301 €
10 pcs.
1.9278 €
50 pcs.
1.7255 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, 449-340-01, apra
Snap-in front panel for apra Rail DB series with secure fastening due to sturdy clips. It is perfect for mounting of foils.
Technical specifications
Width | 69.8 mm | |
Colour | lichtgrau | |
Height | 41.6 mm | |
Material | PC | |
Product type | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |