449-370-11 | apra

Front plate, PC, (W x H) 158.5 x 41.6 mm, light gray, 449-370-11

Order No.: 72H348
EAN: 4099889573121
MPN:
449-370-11
Series: apra RAIL DB
449-370-11 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
5 pcs.
3.0226 €
10 pcs.
2.7013 €
50 pcs.
2.4395 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, 449-370-11, apra

Snap-in front panel for apra Rail DB series with secure fastening due to sturdy clips. It is perfect for mounting of foils.

Technical specifications
Width 158.5 mm
Colour lichtgrau
Height 41.6 mm
Material PC
Product type Frontplatte
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes