615-060-03 | apra
Set up/carry handle, die-cast aluminum, black, 615-060-03
Order No.: 70H4236
EAN: 4099889572988
MPN:
615-060-03
61-5060-03
Unit Price (€ / pc.)
36.4378 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.44 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4378 €
10 pcs.
32.7964 €
50 pcs.
29.5239 €
100 pcs.
26.5608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prop-up and carrying handles, type 615.
Including mounting material.
Technical attributes (type, enclosure depth, board depth): 61-5060-03, prop-up and carrying handle.
Technical specifications
Type of mounting | Schraube | |
Colour | schwarz | |
Material | Aluminium-Druckguss | |
Product type | Aufstell-/Tragegriff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83025000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |