630-192 | apra
Square nut, M2.5, (L x H) 5 mm x 1.5 mm, 630-192
Order No.: 82H510
EAN: 4099889576351
MPN:
630-192
Unit Price (€ / pck.)
3.5938 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pck.
3.5938 €
10 pck.
3.1654 €
100 pck.
2.7727 €
250 pck.
2.6656 €
1000 pck.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Square nut, 630-192, apra
Suitable as sliding nuts for 5.0 mm x 1.5 mm grooves, cannot be used with sectional front panel screw coupling and screw holder.
Type: 630-192, square nuts M 2.5, package of 100./p>
Technical specifications
Version | M2,5 | |
Height | 1.5 mm | |
Length | 5 mm | |
Product type | Vierkantmutter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |