630-379 | apra
Sheet metal screw, (L) 19 mm, silver, 630-379
Unit Price (€ / pc.)
0.1809 € *
Available: 2,900 pcs.
Leadtime: On Request **
Screw set, 630-379, apra
Screw set for XDream X30-70.
Technical specifications
Colour | silber | |
Length | 19 mm | |
Product type | Blechschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |