630-572 | apra
Screw, (L x Ø) 6 mm x 2.5 mm, 630-572
Order No.: 82H610
EAN: 4099889576436
MPN:
630-572
Unit Price (€ / pck.)
15.1487 € *
Available: 3 pck.
Leadtime: 3 Weeks **
Total Price:
15.15 € *
Price list
Quantity
Price per unit*
1 pck.
15.1487 €
10 pck.
13.6017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting screw, 630-572, apra
Plastic connecting screw 2.5 mm x 6 mm, suitable for screwing down the card guide with coding.
Technical specifications
diameter | 2.5 mm | |
Length | 6 mm | |
Product type | Schraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |