671-273-03 | apra
Sealing frame, rectangular, plastic, red, 671-273-03
Unit Price (€ / pc.)
3.4034 € *
Available: 20 pcs.
Leadtime: On Request **
Sealing frame, 671-273-03, apra
Sealing frame for XDream X30-70.
Technical specifications
Design | rechteckig | |
Colour | rot | |
Material | Kunststoff | |
Product type | Dichtungsrahmen | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |