449-330-60 | apra

PC DIN rail enclosure, (L x W x H) 53.5 x 58 x 90 mm, light gray, IP30, 449-330-60

Order No.: 72H327
EAN: 4099889549478
MPN:
449-330-60
Series: RAIL DB
apra
449-330-60 apra DIN-Rail Enclosures Image 1
449-330-60 apra DIN-Rail Enclosures Image 2
449-330-60 apra DIN-Rail Enclosures Image 3
449-330-60 apra DIN-Rail Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
11.1741 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
10 pcs.
10.0555 €
50 pcs.
9.0678 €
100 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail mount enclosures, series apraRail DB, type Apra 449.

To DIN EN 43880, consist of base and top shell, PCB rack and clips, for mounting on DIN rail or on the wall; Material: polycarbonate UL94 V-0. Color base shell/top shell: light gray RAL 7035/anthracite gray RAL 7016. Front panels are available on separate order. Table index, type, version.

3 modules.

Dimensions: W 53.5, H 90, D 58 mm.

Type: 449–330–60, open for front panel, vented

Technical specifications
Breite 58 mm
Farbe lichtgrau
Höhe 90 mm
Länge 53.5 mm
Material PC
Schutzart (IP) IP30
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes