449-360-60 | apra

PC DIN rail enclosure, (L x W x H) 107 x 58 x 90 mm, light gray, IP30, 449-360-60

Order No.: 72H335
EAN: 4099889549553
MPN:
449-360-60
Series: RAIL DB
449-360-60 apra DIN-Rail Enclosures Image 1
449-360-60 apra DIN-Rail Enclosures Image 2
449-360-60 apra DIN-Rail Enclosures Image 3
449-360-60 apra DIN-Rail Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
11.1741 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
10 pcs.
10.0555 €
50 pcs.
9.0678 €
100 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail mount enclosures, series apraRail DB, type Apra 449.

To DIN EN 43880, consist of base and top shell, PCB rack and clips, for mounting on DIN rail or on the wall; Material: polycarbonate UL94 V-0. Color base shell/top shell: light gray RAL 7035/anthracite gray RAL 7016. Front panels are available on separate order. Table index, type, version.

6 modules.

Dimensions: W 107, H 90, D 58 mm.

Type: 449–360–60, open for front panel, vented

Technical specifications
Material PC
Length 107 mm
Width 58 mm
Height 90 mm
Colour lichtgrau
Degree of protection (IP) IP30
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes