418-001-60 | apra

Die-cast aluminum enclosure, (L x W x H) 180 x 242.5 x 87 mm, light gray (RAL 7035), IP66, 418-001-60

Order No.: 70H4220
EAN: 4099889545487
MPN:
418-001-60
41-8001-60
418-001-60 apra General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
52.6575 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
52.66 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6575 €
10 pcs.
47.3739 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Apra 418 X-dream.

For all standard PCB widths of 100, 120, 160, 190 to 233.35 mm, variable depth, stackable, good EMC properties. Made of aluminum profile which is closed on the front and rear with a black plastic frame, fire protection class to UL 94 V-0; Housing finish: light-gray varnish (RAL 7035). Degree of protection: IP 66 for configuration with closed front and rear panel and with sealing frame.

Technical attributes (type, enclosure depth, board depth): 41-8001-60, 180 mm, 160 mm, without handle.

Technical specifications
Width 242.5 mm
Colour lichtgrau
Height 87 mm
Length 180 mm
Material Aluminium-Druckguss
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes