418-002-25 | apra
Die-cast aluminum enclosure, (L x W x H) 240 x 242.5 x 87 mm, light gray (RAL 7035), IP66, 418-002-25
Order No.: 70H4226
EAN: 4099889545517
MPN:
418-002-25
41-8002-25
Unit Price (€ / pc.)
106.9691 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
106.97 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9691 €
5 pcs.
97.3539 €
10 pcs.
87.7387 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Apra 418 X-dream.
For all standard PCB widths of 100, 120, 160, 190 to 233.35 mm, variable depth, stackable, good EMC properties. Made of aluminum profile which is closed on the front and rear with a black plastic frame, fire protection class to UL 94 V-0; Housing finish: light-gray varnish (RAL 7035). Degree of protection: IP 66 for configuration with closed front and rear panel and with sealing frame.
Technical attributes (type, enclosure depth, board depth): 41-8002-25, 240 mm, 220 mm, with handle.
Technical specifications
Width | 242.5 mm | |
Colour | lichtgrau | |
Height | 87 mm | |
Length | 240 mm | |
Material | Aluminium-Druckguss | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |